Bahco 7452-100 technical specifications.
| Accuracy | 3% |
| Finish | Chrome |
| Length | 380mm |
| Type | Mechanical |
| RoHS | Compliant |
Download the complete datasheet for Bahco 7452-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.