Bahco 7452-9-19 technical specifications.
| Finish | Chrome |
| Material | Steel |
| Series | 7452-9 Series |
| Size | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Bahco 7452-9-19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.