Bahco 7760 technical specifications.
| Length | 75mm |
| Material | Steel |
| Mount | Standard |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Bahco 7760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
