Bahco 7761 technical specifications.
| Package/Case | 127 |
| Length | 127mm |
| Material | Steel |
| Mount | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Bahco 7761 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.