
Bahco 7852-8-27 technical specifications.
| Finish | Chrome |
| Material | Steel |
| Series | 7852-8 Series |
| Size | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Bahco 7852-8-27 to view detailed technical specifications.
No datasheet is available for this part.
