Bahco 8045LVDE technical specifications.
| Length | 134mm |
| Mount | Standard |
| Reach SVHC Compliant | No |
| Test Voltage | 250V |
| Weight | 20g |
| RoHS | Not Compliant |
Download the complete datasheet for Bahco 8045LVDE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.