Bahco 8150-1/2 technical specifications.
| Finish | Chrome |
| Length | 270mm |
| Material | Steel, Chrome |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Bahco 8150-1/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
