Bahco 9073P technical specifications.
| Length | 308mm |
| Material | Steel |
| Reach SVHC Compliant | No |
| Weight | 745g |
| RoHS | Compliant |
Download the complete datasheet for Bahco 9073P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.