Bahco BE-6400M/6T technical specifications.
| Screwdriver Type | Magnetic |
| Number of Pieces | 6 |
| Blade Material | Vanadium Extra Steel |
| Handle Material | Polypropylene; Thermo-Plastic Elastomer |
| Blade Finish | Chrome |
| RoHS | Compliant |
Download the complete datasheet for Bahco BE-6400M/6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.