
Bahco BE-9883 technical specifications.
| Screwdriver Type | Ergonomic |
| Number of Pieces | 6 |
| Tip Type | Pozidriv; Torx |
| Tip Size | Pozidriv: PZ1; PZ2; PZ3; Torx: T10; T15; T25 |
| Set Contents | Pozidriv: PZ1 x 75 mm (BE-8810); PZ2x100 mm (BE-8820); PZ3x150 mm (BE-8830); Torx: T10 x 75 mm (BE-8910); T15 x 100 mm (BE-8915); T25 x 125 mm (BE-8925) |
| Blade Length | Pozidriv: 75; 100; 150; Torx: 75; 100; 125 mm |
| RoHS | Compliant |
Download the complete datasheet for Bahco BE-9883 to view detailed technical specifications.
No datasheet is available for this part.