
Bahco K8906M-34 technical specifications.
| Package/Case | 100 |
| Length | 100mm |
| Material | Steel |
| Mount | Socket |
| RoHS | Compliant |
Download the complete datasheet for Bahco K8906M-34 to view detailed technical specifications.
No datasheet is available for this part.
