Bahco K8906M-41 technical specifications.
| Package/Case | 100 |
| Length | 100mm |
| Material | Steel |
| Mount | Socket |
| RoHS | Compliant |
Download the complete datasheet for Bahco K8906M-41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.