Bahco K9560G-1 technical specifications.
| Package/Case | 125 |
| Length | 125mm |
| Material | Steel |
| Mount | Socket |
| RoHS | Compliant |
Download the complete datasheet for Bahco K9560G-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.