Bahco K9560G-4 technical specifications.
| Package/Case | 300 |
| Length | 300mm |
| Material | Steel |
| Mount | Socket |
| RoHS | Compliant |
Download the complete datasheet for Bahco K9560G-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.