Bahco PTB252560 technical specifications.
| Color | Black, Orange |
| Height | 340mm |
| Length | 560mm |
| Material | Polypropylene |
| Mount | Box |
| Weight | 3.1kg |
| Width | 340mm |
| RoHS | Compliant |
Download the complete datasheet for Bahco PTB252560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.