Bahco PTB402210-6 technical specifications.
| Color | Clear |
| Height | 35mm |
| Length | 210mm |
| Material | Polypropylene |
| Mount | Box |
| Weight | 0.14kg |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Bahco PTB402210-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.