Bahco S290 technical specifications.
| Finish | Chrome |
| Material | Steel |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Bahco S290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.