Bahco S87+7 technical specifications.
| Finish | Chrome |
| Material | Steel, Chrome |
| Mount | Socket |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Bahco S87+7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.