Bahco SL25 technical specifications.
| Finish | Chrome |
| Length | 165mm |
| Material | Steel |
| Mount | Socket |
| Reach SVHC Compliant | Unknown |
| Weight | 235g |
| RoHS | Compliant |
Download the complete datasheet for Bahco SL25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.