
Bandridge BCL4302 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Packaging | Blister |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Bandridge BCL4302 to view detailed technical specifications.
No datasheet is available for this part.
