BANDRIDGE - VL1150 - LEAD, HDMI TO DVI, 5M
Bandridge VL1150 technical specifications.
| Color | Black |
| Connector Type A | HDMI |
| Connector Type B | DVI |
| Lead Length | 5m |
| RoHS | Not Compliant |
Download the complete datasheet for Bandridge VL1150 to view detailed technical specifications.
No datasheet is available for this part.
