Banner BAT23S technical specifications.
| Package/Case | 125 |
| Length | 914mm |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | BAT2S |
| Wire/Cable Diameter | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Banner BAT23S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.