Banner BRT-41AHT technical specifications.
| Height | 1.614inch |
| Max Operating Temperature | 200°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Round |
| Width | 1.614inch |
| RoHS | Compliant |
Download the complete datasheet for Banner BRT-41AHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.