Banner BT23S technical specifications.
| Body Material | Stainless Steel |
| Package/Case | 125 |
| Length | 3foot |
| Min Operating Temperature | -140°C |
| Mount | Cable |
| Series | BT2 |
| Wire/Cable Diameter | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Banner BT23S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
