Banner CL50GRYNQ technical specifications.
| Package/Case | Module |
| Current Rating | 70mA |
| Length | 114mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | CL50 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Banner CL50GRYNQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.