Banner CL50GRYPQ technical specifications.
| Approvals | CE, IEC |
| Package/Case | Module |
| Color | Green, Red, Yellow |
| Current Rating | 70mA |
| Length | 114.2mm |
| Lens Color | Green, Red, Yellow |
| Lens Style | Round |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Threaded |
| Operating Supply Voltage | 30V |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Response Time | 10ms |
| RoHS Compliant | Yes |
| Series | CL50 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Banner CL50GRYPQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.