Banner CL50GXXAPQ technical specifications.
| Approvals | CE, IEC |
| Color | Green |
| Current Rating | 70mA |
| Length | 145mm |
| Lens Color | Green |
| Lens Style | Round |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Threaded |
| Response Time | 10ms |
| RoHS | Compliant |
Download the complete datasheet for Banner CL50GXXAPQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
