Banner CL50XRXAPQ technical specifications.
| Package/Case | Module |
| Color | Red |
| Current Rating | 70mA |
| Length | 145mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Ratings | IP67, Waterproof, Dust Tight |
| Response Time | 10ms |
| Series | CL50 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Banner CL50XRXAPQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
