Banner CM3RA technical specifications.
| Package/Case | Module |
| Current Rating | 70mA |
| Length | 114mm |
| Voltage Rating | 130V |
| DC Rated Voltage | 130V |
| Width | 68.6mm |
| RoHS | Compliant |
Download the complete datasheet for Banner CM3RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.