Banner D12SP6FPY technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Output Configuration | PNP |
| Ratings | IP11 |
| Response Time | 500us |
| Series | D12 |
| RoHS | Compliant |
Download the complete datasheet for Banner D12SP6FPY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.