Quick Jump:
Technical Specifications
Banner HFFW24ACR technical specifications.
General
Lamp Type
Fluorescent Lamp
Voltage Rating
277VAC
Compliance
Cage Code
28642
EU RoHS
Yes
HTS Code
8539310070
Schedule B
8539310000
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2011/65/EU
Datasheet
Banner HFFW24ACR Datasheet
Download the complete datasheet for Banner HFFW24ACR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.