Banner IA1.53SMETA technical specifications.
| Alternate Mfr Part Number | 20501 |
| Function | Optical Sensing |
| Primary Type | Photoelectric Sensor |
| Range, Measurement | 0 to 600 mm |
| Sensing Mode | LED |
| Special Features | 19 mm Bend Radius |
| Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Banner IA1.53SMETA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.