Banner IAT23S technical specifications.
| Body Material | Stainless Steel |
| Length | 3foot |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | IAT2 |
| Wire/Cable Diameter | 0.25inch |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Banner IAT23S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.