Banner IM-T-9A technical specifications.
| Approvals | CE, CUL, IEC, EN |
| Package/Case | Module |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Gold, Silver |
| Depth | 0.118inch |
| Length | 3.307inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 24V |
| Number of Outputs | 6 |
| Operate Time | 20ms |
| Output Type | RELAY |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | IM-T |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 0.886inch |
| RoHS | Compliant |
Download the complete datasheet for Banner IM-T-9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.