Banner ITA23S technical specifications.
| Package/Case | 125 |
| Length | 914mm |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | ITA2 |
| Wire/Cable Diameter | 0.125inch |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Banner ITA23S to view detailed technical specifications.
No datasheet is available for this part.