Banner IVU2PTBR08 technical specifications.
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Ratings | IP67, Waterproof, Dust Tight |
| Resolution (height) | 480pixel |
| Resolution (width) | 752pixel |
| Series | IVU |
| Termination | Cable |
| RoHS | Unconfirmed |
Download the complete datasheet for Banner IVU2PTBR08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.