Banner IVURD-MX-806 technical specifications.
| Gender | Male |
| Number of Conductors | 8 |
| Number Of Connectors | 2 |
| Number of Contacts | 8 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Banner IVURD-MX-806 to view detailed technical specifications.
No datasheet is available for this part.