Banner IVUTBNR12 technical specifications.
| Alt Mfr.s Type | 84803 |
| Function | Bar Code Sensing |
| Primary Type | Vision Sensor |
| Sensing Mode | Vision |
| Termination | 12-Pin Euro-Style M12 |
| Type | Vision Sensor |
| Voltage, Supply | 10 to 30 VDC |
| RoHS | Compliant |
Download the complete datasheet for Banner IVUTBNR12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.