Banner IVUTGNR12 technical specifications.
| Alternate Mfr Part Number | 81937 |
| Body Style | Rectangular |
| Function | Image |
| Output | NPN |
| Primary Type | Vision Sensor |
| Range, Measurement | 12 mm |
| Type | Image |
| RoHS | Compliant |
Download the complete datasheet for Banner IVUTGNR12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.