Banner K30LGRYNQ technical specifications.
| Package/Case | Module |
| Color | Green, Red, Yellow |
| Height | 27mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | K30 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Banner K30LGRYNQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.