Banner K30LGYX7P technical specifications.
| Approvals | UL |
| Color | Green, Yellow |
| Current Rating | 30mA |
| Lens Color | Multiple |
| Lens Style | Dome |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Threaded |
| Termination | Cable |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Banner K30LGYX7P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.