Banner K30LRGX8PQ8 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight |
| Series | K30 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Banner K30LRGX8PQ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.