Banner K50BCLXRXPQ technical specifications.
| Color | Red |
| Height | 2.362inch |
| Lens Color | Red |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | K50 Beacon |
| Size | 50mm |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Banner K50BCLXRXPQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.