Banner K50FLGRYB4PQ technical specifications.
| Approvals | CE, IEC |
| Color | Blue, Green, Red, Yellow |
| Current Rating | 50mA |
| Lens Color | Multiple |
| Lens Style | Dome |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Threaded |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | K50 |
| Termination | Connector |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Banner K50FLGRYB4PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.