Banner K50LDXRXPQ technical specifications.
| Approvals | CE, IEC |
| Package/Case | Module |
| Color | Red |
| Current Rating | 120mA |
| Height | 49.5mm |
| Length | 49.5mm |
| Lens Color | Red |
| Lens Style | Dome |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Threaded |
| Operating Supply Voltage | 30V |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | K50 |
| Termination | Connector |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Banner K50LDXRXPQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.