Banner K50LDXWXP technical specifications.
| Approvals | CE, IEC |
| Color | White |
| Current Rating | 120mA |
| Lens Color | White |
| Lens Style | Dome |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Threaded |
| Termination | Cable |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Banner K50LDXWXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.