Banner K50LGRYA120Q technical specifications.
| Approvals | CE, IEC |
| Package/Case | Module |
| Color | Green, Red, Yellow |
| Current Rating | 15mA |
| Height | 38mm |
| Lens Color | Multiple |
| Lens Style | Dome |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Threaded |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | K50 |
| Termination | Connector |
| Voltage Rating (AC) | 130V |
| RoHS | Compliant |
Download the complete datasheet for Banner K50LGRYA120Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
