Banner K80L4GRYB1PQ technical specifications.
| Approvals | CE, IEC, NEMA |
| Color | Blue, Green, Red, Yellow |
| Current Rating | 90mA |
| Length | 41mm |
| Lens Color | Multiple |
| Lens Style | Round |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Threaded |
| Operating Supply Voltage | 30V |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | K80 |
| Termination | Connector |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Banner K80L4GRYB1PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.