Banner K80LGRA1YPQ technical specifications.
| Approvals | CE |
| Color | Green, Red, Yellow |
| Current Rating | 40mA |
| Length | 66.3mm |
| Lens Color | Multiple |
| Lens Style | Round |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Threaded |
| Series | K80 |
| Termination | Connector |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Banner K80LGRA1YPQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.