Banner LEDBA62X62W technical specifications.
| Package/Case | Module |
| Color | Blue |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 475nm |
| RoHS | Compliant |
Download the complete datasheet for Banner LEDBA62X62W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.